
Surface mount shielded wirewound power inductor with 6.8µH inductance and 20% tolerance. Features a ferrite core, 1MHz test frequency, and a DC resistance of 0.228Ω. Rated for a maximum DC current of 900mA and saturation current of 810mA. Operates within a temperature range of -40°C to 105°C. Housed in a 3012 metric case code with SMD/SMT termination, supplied on tape and reel.
Sign in to ask questions about the TDK VLS3012ET-6R8M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK VLS3012ET-6R8M technical specifications.
| Case Code (Metric) | 3012 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 810mA |
| DC Resistance (DCR) | 228mR |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 6.8uH |
| Length | 0.118inch |
| Max DC Current | 900mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 0.228R |
| RoHS Compliant | Yes |
| Saturation Current | 810mA |
| Series | VLS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS3012ET-6R8M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
