Surface mount wirewound power inductor with a 1µH inductance value and 20% tolerance. Features a shielded metal construction for reduced electromagnetic interference. Operates at 1MHz with a maximum DC resistance of 0.047 Ohms and a saturation current rating of 4.62 Amperes. Designed for general-purpose applications in a 1212 package size, supplied on tape and reel.
TDK VLS3012HBX-1R0M technical specifications.
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK VLS3012HBX-1R0M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.