General purpose inductor with 22 µH inductance and 20% tolerance. Features a shielded construction, 1.21 A maximum rated current, and 0.761 Ω DC resistance. Operates within a temperature range of -40°C to 105°C. This dual-ended component has a 3mm x 3mm x 1.2mm package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK VLS3012HBX-220M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3 |
| Tolerance | 20 |
| Package Width | 3 |
| Package Height | 1.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.761 |
| Rated Current-Max | 1.21 |
| Test Frequency | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK VLS3012HBX-220M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.