
SMD general purpose power inductor with 2.2µH inductance and 20% tolerance. Features a shielded construction, 2.84A rated current, and 0.106Ω DC resistance. Operates across a -40°C to 105°C temperature range. This dual-ended, 2-terminal component is designed for general applications.
TDK VLS3012HBX-2R2M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.106 |
| Rated Current-Max | 2.84 |
| Test Frequency | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK VLS3012HBX-2R2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.