The VLS3012T-150MR58 is a fixed inductor from TDK, featuring a 1212 shielded package and a saturation current of 580mA. It operates within a temperature range of -40°C to 105°C and is designed for surface mount applications. The inductor has a tolerance of 20% and an inductance of 15uH.
TDK VLS3012T-150MR58 technical specifications.
| Case Code (Metric) | 3012 |
| Package/Case | 1212 |
| Current Rating | 580mA |
| DC Resistance (DCR) | 528mR |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 15uH |
| Length | 0.118inch |
| Max DC Current | 580mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 0.528R |
| RoHS Compliant | Yes |
| Saturation Current | 580mA |
| Series | VLS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.118inch |
| RoHS | Compliant |
No datasheet is available for this part.
