
The VLS3012T-220MR49 is a shielded fixed inductor from TDK with a 22uH inductance value and 20% tolerance. It has a maximum DC current rating of 490mA and operates over a temperature range of -40°C to 105°C. The inductor is packaged in a 1212 surface mount package and is RoHS compliant.
Sign in to ask questions about the TDK VLS3012T-220MR49 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK VLS3012T-220MR49 technical specifications.
| Case Code (Metric) | 3012 |
| Package/Case | 1212 |
| DC Resistance (DCR) | 756mR |
| Height | 1.2mm |
| Inductance | 22uH |
| Length | 3mm |
| Max DC Current | 490mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance | 0.756R |
| RoHS Compliant | Yes |
| Saturation Current | 490mA |
| Series | VLS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS3012T-220MR49 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
