
Surface mount shielded wirewound power inductor with 6.8µH inductance and 20% tolerance. Features a 1MHz test frequency, 900mA current rating, and 0.228Ω DC resistance. Operates from -40°C to 105°C and is housed in a 1212 (3012 metric) case. Lead-free and RoHS compliant, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK VLS3012T-6R8MR90 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK VLS3012T-6R8MR90 technical specifications.
| Case Code (Metric) | 3012 |
| Package/Case | 1212 |
| Current Rating | 900mA |
| DC Resistance (DCR) | 228mR |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 6.8uH |
| Lead Free | Lead Free |
| Length | 0.118inch |
| Max DC Current | 900mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 0.228R |
| RoHS Compliant | Yes |
| Saturation Current | 900mA |
| Series | VLS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS3012T-6R8MR90 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
