Surface mount shielded wirewound power inductor, 10µH inductance with 20% tolerance, designed for automotive applications. Features a ferrite core, 940mA current rating, and 0.288Ω DC resistance. Operates within a -40°C to 105°C temperature range, with a saturation current of 700mA. Packaged in tape and reel for efficient assembly.
TDK VLS3015ET-100M-CA technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 940mA |
| DC Resistance (DCR) | 288mR |
| Height | 1.5mm |
| Height - Seated (Max) | 0.059inch |
| Inductance | 10uH |
| Length | 0.118inch |
| Max DC Current | 700mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 0.228R |
| RoHS Compliant | Yes |
| Saturation Current | 700mA |
| Series | VLS-E-CA |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.001411oz |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS3015ET-100M-CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.