
Surface mount shielded wirewound power inductor with 33µH inductance and 20% tolerance. Features a ferrite core, 430mA maximum DC current rating, and 510mA RMS current. Operates from -40°C to 105°C with a DC resistance of 984mΩ at a test frequency of 1MHz. Housed in a 3015 metric case size, this component is supplied on tape and reel.
TDK VLS3015ET-330M technical specifications.
| Case Code (Metric) | 3015 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 390mA |
| DC Resistance (DCR) | 984mR |
| Height | 1.5mm |
| Height - Seated (Max) | 0.059inch |
| Inductance | 33uH |
| Inductance Tolerance | 20% |
| Length | 0.118inch |
| Max DC Current | 430mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 510mA |
| RoHS Compliant | Yes |
| Saturation Current | 390mA |
| Series | VLS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS3015ET-330M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
