
The TDK VLS3015T-150MR58 is a fixed inductor with a 15uH inductance value and 20% tolerance. It has a maximum DC current rating of 580mA and operates over a temperature range of -40°C to 105°C. The inductor is packaged in a 1212 shielded surface mount package and is RoHS compliant.
TDK VLS3015T-150MR58 technical specifications.
| Case Code (Metric) | 3015 |
| Package/Case | 1212 |
| DC Resistance (DCR) | 422mR |
| Height | 1.5mm |
| Inductance | 15uH |
| Length | 3mm |
| Max DC Current | 580mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance | 0.422R |
| RoHS Compliant | Yes |
| Saturation Current | 580mA |
| Series | VLS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 3mm |
| RoHS | Compliant |
No datasheet is available for this part.
