
Surface mount shielded wirewound power inductor with 10µH inductance and 20% tolerance. Features a ferrite core, 1.33A RMS current rating, and 890mA saturation current. DC resistance is 228mΩ. Operating temperature range is -40°C to 105°C. Dimensions are 4.1mm depth, 1.2mm height, and 4mm length.
Sign in to ask questions about the TDK VLS4012ET-100M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK VLS4012ET-100M technical specifications.
| Case Code (Metric) | 4012 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 890mA |
| DC Resistance (DCR) | 228mR |
| Depth | 4.1mm |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 4mm |
| Max DC Current | 990mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.33A |
| RoHS Compliant | Yes |
| Saturation Current | 890mA |
| Self Resonant Frequency | 1MHz |
| Series | VLS-E |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS4012ET-100M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
