
Surface mount power inductor featuring 6.8µH inductance with a 20% tolerance, designed for high-frequency applications up to 1MHz. This shielded, wirewound ferrite component offers a maximum DC current rating of 1.6A RMS and a saturation current of 1A. It operates within a temperature range of -40°C to 105°C and has a low DC resistance of 156mΩ. The inductor is housed in a 4012 metric case size, measuring 4mm in length, 4mm in width, and 1.2mm in height, suitable for SMD/SMT termination.
Sign in to ask questions about the TDK VLS4012ET-6R8M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK VLS4012ET-6R8M technical specifications.
| Case Code (Metric) | 4012 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 156mR |
| Depth | 4mm |
| Height | 1.2mm |
| Inductance | 6.8uH |
| Inductance Tolerance | 20% |
| Length | 4mm |
| Max DC Current | 1.2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.6A |
| RoHS Compliant | Yes |
| Saturation Current | 1A |
| Self Resonant Frequency | 1MHz |
| Series | VLS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS4012ET-6R8M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
