The VLS4012ET-6R8M-CA is a surface mount fixed inductor with a ferrite core material, shielded for electromagnetic interference reduction. It has a maximum DC current rating of 1A and an inductance of 6.8uH. The inductor is RoHS compliant and has a tolerance of 20%. It operates over a temperature range of -40°C to 105°C.
Sign in to ask questions about the TDK VLS4012ET-6R8M-CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK VLS4012ET-6R8M-CA technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 156mR |
| Height | 1.2mm |
| Inductance | 6.8uH |
| Length | 4mm |
| Max DC Current | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 0.156R |
| RoHS Compliant | Yes |
| Saturation Current | 1A |
| Series | VLS-E-CA |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.002363oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS4012ET-6R8M-CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.