The TDK VLS4012HBX-1R0M is a general purpose inductor with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a rated current of 5.27 amps and a DC resistance of 0.053 ohms. The inductor is shielded and has a nominal inductance of 1 microhenry. It is designed for surface mount applications and has a package size of 4x4x1.2mm.
TDK VLS4012HBX-1R0M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4 |
| Tolerance | 20 |
| Package Width | 4 |
| Package Height | 1.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.053 |
| Rated Current-Max | 5.27 |
| Test Frequency | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK VLS4012HBX-1R0M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.