The TDK VLS4012HBX-2R2M is a 2.2uH general purpose inductor with 20% tolerance, rated for a maximum current of 3.35A. It is shielded and designed for power inductor applications. The inductor has a dual-ended terminal placement and is packaged in a 4x4x1.2mm chip format. It operates over a temperature range of -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK VLS4012HBX-2R2M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4 |
| Tolerance | 20 |
| Package Width | 4 |
| Package Height | 1.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.094 |
| Rated Current-Max | 3.35 |
| Test Frequency | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK VLS4012HBX-2R2M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.