
The TDK VLS4012T-3R3M1R2 is a shielded surface mount fixed inductor with a 3.3uH inductance value and a 1.2A maximum DC current rating. It operates over a temperature range of -40°C to 105°C and is packaged in a 1515 case code. The inductor is RoHS compliant and features a 20% tolerance. It is designed for surface mount applications and is available on tape and reel.
TDK VLS4012T-3R3M1R2 technical specifications.
| Case Code (Metric) | 4012 |
| Package/Case | 1515 |
| DC Resistance (DCR) | 102mR |
| Height | 1.2mm |
| Inductance | 3.3uH |
| Length | 4mm |
| Max DC Current | 1.2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance | 0.102R |
| RoHS Compliant | Yes |
| Saturation Current | 1.4A |
| Series | VLS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS4012T-3R3M1R2 to view detailed technical specifications.
No datasheet is available for this part.
