Inductor Power Shielded Wirewound 4.7uH 20% 1MHz 1.1A 1.2Ohm DCR 1515 T/R
TDK VLS4012T-4R7M1R1 technical specifications.
| Case Code (Metric) | 4012 |
| Package/Case | 1515 |
| Current Rating | 1.1A |
| DC Resistance (DCR) | 132mR |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 4.7uH |
| Length | 0.157inch |
| Max DC Current | 1.1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 0.132R |
| RoHS Compliant | Yes |
| Saturation Current | 1.2A |
| Series | VLS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.157inch |
| RoHS | Compliant |
No datasheet is available for this part.