The VLS5045EX-2R2N-H is a 2.2uH general purpose inductor from TDK, rated for a maximum current of 4.7A. It has a shielded design and is intended for use as a power inductor. The inductor is available in a surface mount package with a length of 5.3mm, width of 5mm, and height of 4.5mm. It can operate over a temperature range of -40 to 125 degrees Celsius.
TDK VLS5045EX-2R2N-H technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 5.3 |
| Tolerance | 30 |
| Package Width | 5 |
| Package Height | 4.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.022 |
| Rated Current-Max | 4.7 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.