
Surface mount, shielded, wirewound power inductor with 15µH nominal inductance and 20% tolerance. Features a ferrite core, 2.5A rated current, and 0.075 Ohm DC resistance. Operating temperature range from -40°C to 105°C. Package dimensions are 6x6x4.5mm with dual-ended terminals.
Sign in to ask questions about the TDK VLS6045EX-150M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK VLS6045EX-150M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 6 |
| Tolerance | 20 |
| Package Width | 6 |
| Package Height | 4.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.075 |
| Rated Current-Max | 2.5 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK VLS6045EX-150M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.