This is a general purpose inductor from TDK with a maximum operating temperature of 105C and a minimum operating temperature of -40C. It has a rated current of 2.5A and a DC resistance of 0.075 ohms. The inductor is shielded and has a nominal inductance of 15uH. It is designed for use as a power inductor and is suitable for surface mount applications.
Sign in to ask questions about the TDK VLS6045EX-150M-CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK VLS6045EX-150M-CA technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 6 |
| Tolerance | 20 |
| Package Width | 6 |
| Package Height | 4.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.075 |
| Rated Current-Max | 2.5 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK VLS6045EX-150M-CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.