This is a general purpose inductor with a nominal inductance of 330uH and a DC resistance of 1.44Ohm. It has a maximum rated current of 0.47A and is suitable for power inductor applications. The inductor is shielded and has a dual ended terminal placement. It is available in a 6x6x4.5mm chip package and is suitable for surface mount applications. The inductor operates within a temperature range of -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK VLS6045EX-331M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK VLS6045EX-331M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 6 |
| Tolerance | 20 |
| Package Width | 6 |
| Package Height | 4.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 330 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 1.44 |
| Rated Current-Max | 0.47 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK VLS6045EX-331M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.