AC/DC Power Supply Single-OUT 15V 0.7A 10W
Checking distributor stock and pricing after the page loads.
| Style | Open Frame |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Maximum Output Current | 0.7A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 10W |
| Medical Application | No |