This commercial-grade AC/DC power supply has a maximum operating temperature of 50 degrees Celsius and a minimum operating temperature of -10 degrees Celsius. It features 11 terminals and a single output. The supply operates within a voltage range of 85 to 132 volts. The power supply is packaged in an 11-pin configuration.
Sign in to ask questions about the TDK VS100B-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK VS100B-12 technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 11 |
| Min Operating Temperature | -10 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXFM-X11 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 132 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK VS100B-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.