This commercial-grade AC/DC power supply operates within a temperature range of -10°C to 50°C. It features 11 terminals and has a single output. The power supply is available in a 11-pin package and is designed for commercial applications.
Sign in to ask questions about the TDK VS100B-15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK VS100B-15 technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 11 |
| Min Operating Temperature | -10 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXFM-X11 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 132 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK VS100B-15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.