
The VS100B5 is a general purpose power supply with a maximum output power of 100W and a maximum output current of 20A. It operates within a temperature range of -10°C to 60°C and has a maximum isolation voltage of 2kV. The power supply is lead free and has a high efficiency of 79%. It is available in a chassis mount and panel mount configuration with a package quantity of one.
Sign in to ask questions about the TDK VS100B5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK VS100B5 technical specifications.
| Current - Output 1 | 20A |
| Depth | 62mm |
| Efficiency | 79% |
| Height | 1.26inch |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 8.74inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 20A |
| Max Output Power | 100W |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 100W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | VSB |
| Voltage - Output 1 | 5V |
| Width | 2.44inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VS100B5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
