
The TDK VS100P24 is a 24V 4.3A 100W AC/DC power supply with a chassis mount design. It operates within a temperature range of -10°C to 70°C and features an isolation voltage of 2kV. The power supply has an efficiency of 85% and a maximum power dissipation of 100W.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 4.3A |
| Efficiency | 85% |
| Height | 1.26inch |
| Isolation Voltage | 2kV |
| Length | 8.74inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 4.3A |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Series | VSP (100W) |
| Voltage - Output 1 | 24V |
| Width | 2.44inch |
| RoHS | Compliant |
