The VS100P24NONROHS is a single-output AC/DC power supply from TDK with an efficiency of 85%. It has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. The supply has a maximum output current of 4.3A and a maximum power dissipation of 100W. It is designed for chassis mount applications and has a width of 2.44inch, a length of 8.74inch, and a height of 1.38inch. The VS100P24NONROHS has a single output with a voltage of 24V and meets the requirements for RoHS compliance.
Checking distributor stock and pricing after the page loads.
| Efficiency | 85% |
| Height | 1.38inch |
| Isolation Voltage | 2kV |
| Length | 8.74inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 4.3A |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Series | VSP |
| Voltage - Output 1 | 24V |
| Width | 2.44inch |
| RoHS | Compliant |