Checking distributor stock and pricing after the page loads.
TDK VS15-12 technical specifications.
| Style | Open Frame |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 1.25A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 15W |
| Medical Application | No |
No datasheet is available for this part.