
The TDK VS150B3 is a 150W DC-DC converter with a single output voltage of 3.3V. It features a high efficiency of 72% and a maximum output current of 30A. The converter has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. It is designed for chassis mount applications and has a high isolation voltage of 2kV.
TDK VS150B3 technical specifications.
| Current - Output 1 | 30A |
| Efficiency | 72% |
| Height | 1.42inch |
| Isolation Voltage | 2kV |
| Length | 8.74inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 30A |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 3.3V |
| Series | VSB (150W) |
| Voltage - Output 1 | 3.3V |
| Width | 2.95inch |
| RoHS | Compliant |
No datasheet is available for this part.