The VS150E-12 is a single-output power supply with an output voltage of 12V and a maximum output current of 12.5A. It operates within a temperature range of -10°C to 70°C and measures 160mm in length, 34mm in width, and 75mm in depth. The device has an efficiency of 87% and a weight of 390g. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Depth | 75mm |
| Efficiency | 87% |
| Length | 160mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 1 |
| Output Current | 12.5A |
| Output Voltage | 12V |
| RoHS Compliant | Yes |
| Weight | 390g |
| Width | 34mm |
| RoHS | Compliant |