The VS150E-15 is a single-output AC/DC power supply with an output voltage of 15V and a maximum output current of 10A. It measures 160mm in length, 34mm in width, and 75mm in depth, and weighs 390g. The device operates within a temperature range of -10°C to 70°C and is compliant with RoHS regulations. Its efficiency is 87%. The VS150E-15 is a product of TDK.
Checking distributor stock and pricing after the page loads.
| Depth | 75mm |
| Efficiency | 87% |
| Length | 160mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 15V |
| RoHS Compliant | Yes |
| Weight | 390g |
| Width | 34mm |
| RoHS | Not Compliant |