TDK VS150E-24 technical specifications.
| Depth | 65mm |
| Efficiency | 87% |
| Lead Free | Lead Free |
| Length | 160mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 1 |
| Output Current | 6.3A |
| Output Power | 151.2W |
| Output Voltage | 24V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 390g |
| Width | 34mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VS150E-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.