AC/DC Power Supply Single-OUT 48V 3.2A 153.6W
Checking distributor stock and pricing after the page loads.
| Depth | 75mm |
| Efficiency | 88% |
| Length | 160mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 1 |
| Output Current | 3.2A |
| Output Voltage | 48V |
| RoHS Compliant | Yes |
| Weight | 390g |
| Width | 34mm |
| RoHS | Compliant |