
The TDK VS150P24 is a chassis mount AC/DC power supply with a maximum output current of 6.3A and a maximum output power of 150W. It operates within a temperature range of -10°C to 60°C and features a high efficiency of 86%. The power supply has a high isolation voltage of 2kV and is lead free. It is designed for use in enclosed or chassis mount applications.
TDK VS150P24 technical specifications.
| Current - Output 1 | 6.3A |
| Depth | 75mm |
| Efficiency | 86% |
| Height | 1.42inch |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 8.74inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 6.3A |
| Max Output Power | 150W |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 6.3A |
| Output Power | 150W |
| Output Voltage | 24V |
| Radiation Hardening | No |
| Series | VSP (150W) |
| Voltage - Output 1 | 24V |
| Width | 2.95inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VS150P24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.