
AC-DC Regulated Power Supply Module, 1 Output, 51.6W, Hybrid, ROHS COMPLIANT, PACKAGE-8
Checking distributor stock and pricing after the page loads.
| Approvals | CE, TUV, cURus |
| Depth | 50mm |
| Efficiency | 85% |
| Height | 0.91inch |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 5.2inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 4.3A |
| Max Output Power | 51.6W |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 4.3A |
| Output Power | 51.6W |
| Output Voltage | 12V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VSB |
| Voltage - Output 1 | 12V |
| Weight | 150g |
| Width | 1.97inch |
| RoHS | Compliant |
