AC/DC Power Supply Single-OUT 15V 3.5A 52.5W
Checking distributor stock and pricing after the page loads.
| Warranty | 5Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Maximum Output Current | 3.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 52.5W |
| Efficiency | 85(Typ)% |
| Minimum Isolation Voltage | 2000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 60mV |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 120mV |
| Maximum Input Current | 1.1(Typ)A |
| Ripple & Noise | 180mV(Max) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |