The VS50E-3 is a general power supply with an output voltage of 3.3V and a maximum output current of 10A. It operates within a temperature range of -10°C to 70°C. The power supply measures 132mm in length, 50mm in width, and 23mm in depth, and weighs 150g. It is RoHS compliant and has an efficiency of 80%. The VS50E-3 is a single-output device.
Checking distributor stock and pricing after the page loads.
| Depth | 23mm |
| Efficiency | 80% |
| Length | 132mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 3.3V |
| RoHS Compliant | Yes |
| Weight | 150g |
| Width | 50mm |
| RoHS | Not Compliant |