The VS50E-48 power supply has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. It is RoHS compliant and has an efficiency of 87%. The power supply measures 132mm in length, 50mm in width, and 23mm in depth, with a weight of 150g. It has a single output with a voltage of 48V and a current of 1.3A.
Checking distributor stock and pricing after the page loads.
| Depth | 23mm |
| Efficiency | 87% |
| Length | 132mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 1 |
| Output Current | 1.3A |
| Output Voltage | 48V |
| RoHS Compliant | Yes |
| Weight | 150g |
| Width | 50mm |
| RoHS | Not Compliant |