TDK VS50E-5 technical specifications.
| Depth | 50mm |
| Efficiency | 85% |
| Lead Free | Lead Free |
| Length | 132mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 50W |
| Output Voltage | 5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 150g |
| Width | 50mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TDK VS50E-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
