
The TDK VS50P24 is a chassis mount AC/DC power supply with an output voltage of 24V and a maximum output power of 60W. It has a maximum operating temperature of 60°C and a minimum operating temperature of -10°C. The supply has a high efficiency of 83% and a maximum power dissipation of 50W. It is designed for use in applications where a high level of isolation is required, with an isolation voltage of 2kV. The VS50P24 is a single-output supply with a maximum output current of 2.5A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK VS50P24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current - Output 1 | 2.5A |
| Depth | 50mm |
| Efficiency | 83% |
| Height | 0.98inch |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 195mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2.5A |
| Max Output Power | 60W |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 60W |
| Output Voltage | 24V |
| Radiation Hardening | No |
| Series | VSP |
| Voltage - Output 1 | 24V |
| Width | 1.97inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VS50P24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
