
The VS75E-12 AC/DC power supply from TDK has an output voltage of 12V and an output current of 6.3A, resulting in an output power of 75.6W. It operates within a temperature range of -10°C to 70°C. The supply measures 50mm in depth, 150mm in length, and 50mm in width, weighing 200g. It is lead free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Depth | 50mm |
| Efficiency | 85% |
| Lead Free | Lead Free |
| Length | 150mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 1 |
| Output Current | 6.3A |
| Output Power | 75.6W |
| Output Voltage | 12V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 200g |
| Width | 50mm |
| RoHS | Compliant |