Power Supply, AC-DC, 115VAC, 15V 5A, 75W
Checking distributor stock and pricing after the page loads.
| Depth | 29mm |
| Efficiency | 85% |
| Length | 150mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 15V |
| RoHS Compliant | Yes |
| Weight | 200g |
| Width | 50mm |
| RoHS | Not Compliant |