AC/DC Power Supply Single-OUT 24V 3.2A 76.8W 9-Pin
Checking distributor stock and pricing after the page loads.
| Depth | 29mm |
| Efficiency | 86% |
| Lead Free | Lead Free |
| Length | 150mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 1 |
| Output Current | 3.2A |
| Output Voltage | 24V |
| RoHS Compliant | Yes |
| Weight | 200g |
| Width | 50mm |
| RoHS | Compliant |