TDK-Lambda 49.5W, 1 Output, Embedded Switch Mode Power Supply (SMPS), 3.3V, 15A
Checking distributor stock and pricing after the page loads.
| Depth | 29mm |
| Efficiency | 80% |
| Length | 150mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Voltage | 3.3V |
| RoHS Compliant | Yes |
| Weight | 200g |
| Width | 50mm |
| RoHS | Not Compliant |