The VS75E-48 power supply is a general-purpose unit with a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. It has a single output with a maximum current of 1.6A and a maximum voltage of 48V. The power supply measures 150mm in length, 50mm in width, and 29mm in depth, and weighs 200g. It is RoHS compliant and has an efficiency of 87%.
Checking distributor stock and pricing after the page loads.
| Depth | 29mm |
| Efficiency | 87% |
| Length | 150mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 1 |
| Output Current | 1.6A |
| Output Voltage | 48V |
| RoHS Compliant | Yes |
| Weight | 200g |
| Width | 50mm |
| RoHS | Not Compliant |