The TDK VS75E-5 is a general power supply with a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. It has a single output with a maximum current of 15A and a maximum voltage of 5V. The power supply measures 150mm in length, 50mm in width, and 29mm in depth, and weighs 200g. It is RoHS compliant and has an efficiency of 85%.
Checking distributor stock and pricing after the page loads.
| Depth | 29mm |
| Efficiency | 85% |
| Length | 150mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Voltage | 5V |
| RoHS Compliant | Yes |
| Weight | 200g |
| Width | 50mm |
| RoHS | Compliant |