TDK WR483265-15F5-G technical specifications.
| DC Resistance (DCR) | 200mR |
| Depth | 32.5mm |
| Height | 1.25mm |
| Inductance | 13.3uH |
| Lead Free | Lead Free |
| Lead Pitch | 4.5mm |
| Length | 48.5mm |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | External |
| Number of Turns | 15 |
| Package Quantity | 192 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100kHz |
| Series | WR |
| Width | 32.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK WR483265-15F5-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
