Wireless Charging Coil Receiver 8uH 100KHz 1.25A
TDK WRM483265-10F5-12V-G technical specifications.
| Type | Receiver |
| Inductance | 8uH |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.25A |
| Product Length | 32.7mm |
| Product Depth | 76.7mm |
| Height | 1.8mm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK WRM483265-10F5-12V-G to view detailed technical specifications.
No datasheet is available for this part.