
Wireless charging coil transmitter featuring 24µH inductance with a 10% tolerance, operating at 100kHz. This through-hole component offers a low DC resistance of 100mΩ and a Q factor of 80. Designed with an air core, it measures 43mm in diameter and 52mm in length, with a radial lead style and 8mm lead pitch. Operating temperature range is -30°C to 70°C.
TDK WT-525225-20K2-A1-G technical specifications.
| Core Material | Air |
| DC Resistance (DCR) | 100mR |
| Depth | 5.6mm |
| Diameter | 43mm |
| Height | 5.6mm |
| Inductance | 24uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Pitch | 8mm |
| Lead/Base Style | Radial |
| Length | 52mm |
| Max Operating Temperature | 70°C |
| Military Standard | Not |
| Min Operating Temperature | -30°C |
| Number of Turns | 20 |
| Package Quantity | 72 |
| Packaging | Tray |
| Q Factor | 80 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.1R |
| Self Resonant Frequency | 100kHz |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 2.05inch |
| RoHS | Compliant |
Download the complete datasheet for TDK WT-525225-20K2-A1-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
