Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK WT505090-20K2-A10-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK WT505090-20K2-A10-G technical specifications.
| DC Resistance (DCR) | 100mR |
| Diameter | 43mm |
| Height | 3.81mm |
| Inductance | 24uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Pitch | 8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Number of Turns | 20 |
| Package Quantity | 108 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 0.1R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100kHz |
| Series | WT |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK WT505090-20K2-A10-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.